- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292227-8
292227-8
TE Connectivity / AMP Brand
1.5 MINI CT SGL H SMT W BOSS 8
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.5 MINI CT SGL H SMT W BOSS 8
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 8
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 2922278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292227-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Ships today, if you order in
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
Order Increment:
700
6 Weeks
can ship
7/6/26
Accessories