- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292227-7
TE Connectivity / AMP Brand
292227-7
1.5 MINI CT SGL H SMT W BOSS 7
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
1.5 MINI CT SGL H SMT W BOSS 7
Product Highlights:
- Post Header
- Connector Type = DIP
- 7 Position
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 2922277
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 292227-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
700 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 1.5 mm |
| Number of Contacts: | 7 |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 2/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 292227-7 RoHS compliant?
Yes, 292227-7 is RoHS compliant.
What is the lead time for 292227-7?
The standard lead time for 292227-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5,250
$2.909
10,500
$1.486
15,750
$1.011
21,000 +
$0.991
Click for Quote
Log in
to unlock special pricing
Accessories