- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292227-6
TE Connectivity / AMP Brand
292227-6
1.5 MINI CT SGL H SMT W BOSS 6
View Datasheet Ask the Datasheet Accessories Notify Me
- Post Header
- Connector Type = DIP
- Number of Positions = 6
- Without Panel Attachment
- Terminate To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292227-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C