Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292227-3

1.5 MINI CT SGL H SMT W BOSS 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1.5 MINI CT SGL H SMT W BOSS 3
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 3
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 2922273
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292227-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 700
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.5 mm
Number of Contacts: 3
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292227-3 RoHS compliant?
Yes, 292227-3 is RoHS compliant.
What is the lead time for 292227-3?
The standard lead time for 292227-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,745
Ships today, if you order in
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
3500
Order Increment:
700
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
700
$0.722
1,400
$0.708
2,800
$0.703
3,500
$0.697
7,000
$0.690
10,500
$0.683
14,000 +
$0.681
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!