Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292227-2

1.5 MINI CT SGL H SMT W BOSS 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1.5 MINI CT SGL H SMT W BOSS 2
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 2
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 2922272
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292227-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292227-2 RoHS compliant?
Yes, 292227-2 is RoHS compliant.
What is the lead time for 292227-2?
The standard lead time for 292227-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,507
Can Ship immediately
Minimum Order Quantity:
250
4 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.975
700
$0.942
1,400
$0.938
2,800
$0.922
5,600
$0.911
7,700
$0.909
10,500 +
$0.907
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!