- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292215-8
292215-8
TE Connectivity / AMP Brand
MINI CT SGL RELAY 8P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT SGL RELAY 8P NAT
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- 8 Positions
- Number of Rows = 1
- With Panel Attachment
Search Keywords: 2922158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292215-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Coupler Header
-
Body Orientation:Straight
-
Gender:M/M
-
Mounting:Panel Mount
-
Pitch:1.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2400
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.897
500
$0.743
1,000
$0.675
2,400
$0.655
4,800
$0.622
7,200
$0.589
9,600 +
$0.576
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT