- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292215-4
TE Connectivity / AMP Brand
292215-4
MINI CT SGL RELAY 4P NAT
View Datasheet Ask the Datasheet Accessories Notify Me
- Post Header
- Connector Type = Intermediary
- Number of Positions = 4
- With Panel Attachment
- Number of Rows = 1
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292215-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Coupler Header
-
Body Orientation:Straight
-
Gender:M/M
-
Mounting:Panel Mount
-
Pitch:1.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:-30 to 105 °C