Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292207-9

MINI CT SGL DIP V 9P NAT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MINI CT SGL DIP V 9P NAT
Search Keywords: 2922079
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292207-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    900
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.5 mm
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292207-9 RoHS compliant?
Yes, 292207-9 is RoHS compliant.
What is the lead time for 292207-9?
The standard lead time for 292207-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
10 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,700
$1.0674
5,400
$0.5651
8,100
$0.3977
10,800 +
$0.3897
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!