- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292207-8
292207-8
TE Connectivity / AMP Brand
MINI CT SGL DIP V 8P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT SGL DIP V 8P NAT
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 8
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 2922078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292207-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
244,049
Can Ship immediately
Minimum Order Quantity:
50
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.5461
500
$0.3801
1,000
$0.3438
3,000
$0.3268
5,000
$0.3260
8,000
$0.3252
10,000
$0.3244
15,000 +
$0.3235
Click for Quote
Log in
to unlock special pricing
Accessories