- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292207-6
292207-6
TE Connectivity / AMP Brand
MINI CT SGL DIP V 6P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT SGL DIP V 6P NAT
Search Keywords: 2922076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292207-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137,751
Can Ship immediately
Minimum Order Quantity:
50
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.3842
50
$0.3493
500
$0.3125
1,300
$0.3054
2,600
$0.2988
5,200
$0.2929
7,800
$0.2878
10,400
$0.2591
15,600 +
$0.2558
Click for Quote
Log in
to unlock special pricing
Accessories