Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292207-5

MINI CT SGL DIP V 5P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MINI CT SGL DIP V 5P NAT
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 5
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 2922075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292207-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.5 mm
Number of Contacts: 5
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292207-5 RoHS compliant?
Yes, 292207-5 is RoHS compliant.
What is the lead time for 292207-5?
The standard lead time for 292207-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 739,357
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.8033
1,000
$0.8012
2,500
$0.7993
4,500
$0.7972
9,000
$0.4221
13,500
$0.2970
18,000 +
$0.2911
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!