Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292207-3

MINI CT SGL DIP V 3P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MINI CT SGL DIP V 3P NAT
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 3
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 2922073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292207-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2150
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.5 mm
Number of Contacts: 3
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292207-3 RoHS compliant?
Yes, 292207-3 is RoHS compliant.
What is the lead time for 292207-3?
The standard lead time for 292207-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,946
Can Ship immediately
Minimum Order Quantity:
400
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.4618
500
$0.3741
2,150
$0.3298
4,300
$0.3200
6,450
$0.3192
10,750
$0.3184
15,050
$0.3176
25,800 +
$0.3168
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!