Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292206-9

MINI CT SGL DIP H 9P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MINI CT SGL DIP H 9P NAT
Search Keywords: 2922069
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292206-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.5 mm
Number of Contacts: 9
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292206-9 RoHS compliant?
Yes, 292206-9 is RoHS compliant.
What is the lead time for 292206-9?
The standard lead time for 292206-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5400
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.032
1,000
$2.027
2,500
$2.022
5,400
$2.017
10,800
$1.030
16,200
$0.701
21,600 +
$0.687
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!