Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292206-6

MINI CT SGL DIP H 6P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MINI CT SGL DIP H 6P NAT
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 6
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 2922066
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292206-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1300
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.5 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292206-6 RoHS compliant?
Yes, 292206-6 is RoHS compliant.
What is the lead time for 292206-6?
The standard lead time for 292206-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,609
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5200
10 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.2157
1,000
$1.2127
2,500
$1.2096
5,200
$1.2066
10,400
$0.6368
15,600
$0.4380
20,800 +
$0.4292
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!