Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292206-4

MINI CT SGL DIP H 4P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MINI CT SGL DIP H 4P NAT
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • 4 Positions
  • Number of Rows = 1
  • Without Panel Attachment
Search Keywords: 2922064
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292206-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1750
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.5 mm
Number of Contacts: 4
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292206-4 RoHS compliant?
Yes, 292206-4 is RoHS compliant.
What is the lead time for 292206-4?
The standard lead time for 292206-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,250
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.8374
500
$0.8353
1,000
$0.8332
1,750
$0.8311
3,500
$0.5115
5,250
$0.4049
7,000 +
$0.3968
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!