- Home ›
- All Products›
- 292204-3
TE Connectivity / AMP Brand
292204-3
CT CARD EDGE 8P ASSY GOLD PLATED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CT CARD EDGE 8P ASSY GOLD PLATED
Search Keywords: 2922043
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 292204-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| PCB Mount Alignment: | Without |
| Contact Type: | Socket |
| Housing Material: | Glass Filled PBT |
| Operating Voltage: | 125 VAC |
| Circuit Application: | Signal |
| Accepts Card Width: | 10 mm |
| Accepts Card Thickness: | 1.6 mm |
| Mating Retention: | Without |
| Connector Contact Load Condition: | Fully Loaded |
| Connector & Housing Type: | Receptacle |
| Packaging Method: | Bag |
| Connector Height: | 19 mm |
| Contact Underplating Material: | Nickel |
| Contact Current Rating (Max): | 2 A |
| Contact Retention Within Housing: | Without |
| Mating Alignment Type: | Polarization |
| Connector Mounting Type: | Panel Mount |
| Number of Rows: | 2 |
| Packaging Quantity: | 400 |
| Number of Positions: | 8 |
| Mating Alignment: | With |
| PCB Contact Termination Area Plating Material Thickness: | .1 – .3 µm |
| Contact Mating Area Plating Material: | Gold |
| Contact Base Material: | Copper Alloy |
| PCB Contact Termination Area Plating Material: | Tin |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Connector System: | Wire-to-Board , Wire-to-Panel |
| Contact Mating Area Plating Material Thickness: | 5.9 µin, .15 µm |
| Centerline (Pitch): | .079 in, 2 mm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Row-to-Row Spacing: | .27 in, 6.9 mm |
| Card Slot Depth: | .216 in, 5.05 mm |
| Primary Product Color: | Black |
Tools/3D Models
+
Frequently Asked Questions
Is 292204-3 RoHS compliant?
Yes, 292204-3 is RoHS compliant.
What is the lead time for 292204-3?
The standard lead time for 292204-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
500
$9.21
1,000
$4.86
1,500
$3.34
2,000 +
$3.27
Click for Quote
Log in
to unlock special pricing