- Home ›
- All Products›
- 292204-2
292204-2
TE Connectivity / AMP Brand
CT CARD EDGE 8P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT CARD EDGE 8P ASSY
Search Keywords: 2922042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292204-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Accepts Card Thickness:1.6 mm
-
Contact Base Material:Copper Alloy
-
Mating Alignment:With
-
Packaging Method:Bag
-
Accepts Card Width:10 mm
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:8
-
PCB Contact Termination Area Plating Material Thickness:.1 – .3 µm
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:Without
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):2 A
-
Circuit Application:Signal
-
Connector Mounting Type:Panel Mount
-
Packaging Quantity:400
-
Mating Alignment Type:Polarization
-
Housing Material:Glass Filled PBT
-
Mating Retention:Without
-
Number of Rows:2
-
PCB Mount Alignment:Without
-
Operating Voltage:125 VAC
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Height:19 mm
-
Row-to-Row Spacing:.27 in, 6.9 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Card Slot Depth:.216 in, 5.05 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Panel
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
800
$11.18
1,600
$5.90
2,400
$4.06
3,200 +
$3.98
Click for Quote
Log in
to unlock special pricing