- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 292177-1
TE Connectivity / AMP Brand
292177-1
MINI DRAWER CONN FOR CT 14P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MINI DRAWER CONN FOR CT 14P
Search Keywords: 2921771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292177-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Product Type:Connector
-
Mating Alignment:With
-
Contact Base Material:Copper Alloy
-
Housing Material:Thermoplastic
-
Shape:Rectangular
-
Contact Design:Round Post
-
Termination Method to Wire & Cable:Crimp/IDC
-
Connector Style:Plug
-
Panel Mount Feature:With
-
Wire/Cable Size:28 – 22 AWG
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power & Signal
-
Row-to-Row Spacing:.299 in, 7.6 mm
-
Contact Transmits (Typical):Signal (Data)
-
For Use With:Header
-
Housing Color:Black
-
Connector Mounting Type:Panel
-
Internal/External:Internal
-
Mating Retention:Without
-
Number of Positions:14
-
Operating Voltage:125
-
Packaging Method:Box & Carton
-
Sealable:No
-
Packaging Quantity:40
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Strain Relief:Without
-
Contact Retention:With
-
Number of Rows:2
-
Mating Alignment Type:Guide Pin
-
Connector Type:Header
-
Contact Current Rating (Max):1 A
-
Connector System:Wire-to-Wire
-
Color:Black
Tools/3D Models
+
Frequently Asked Questions
Is 292177-1 RoHS compliant?
Yes, 292177-1 is RoHS compliant.
What is the lead time for 292177-1?
The standard lead time for 292177-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1120
Order Increment:
40
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,120
$4.55
2,240
$2.40
3,360
$1.65
4,480 +
$1.62
Click for Quote
Log in
to unlock special pricing