Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292175-9

CT BOX HDR V SMT 9P O/TAPE NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
CT BOX HDR V SMT 9P O/TAPE NAT
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 9
  • Number of Rows = 1
Search Keywords: 2921759
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292175-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 9
Maximum Voltage Rating: 125 V
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292175-9 RoHS compliant?
Yes, 292175-9 is RoHS compliant.
What is the lead time for 292175-9?
The standard lead time for 292175-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
14 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,625
$2.778
5,250
$1.466
7,875
$1.008
10,500 +
$0.988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!