- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292175-8
292175-8
TE Connectivity / AMP Brand
CT BOX HDR V SMT 8P O/TAPE NAT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CT BOX HDR V SMT 8P O/TAPE NAT
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 8
- Number of Rows = 1
Search Keywords: 2921758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292175-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,400
Ships today, if you order in
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
Order Increment:
700
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
700
$3.78
1,000
$3.77
1,750
$3.76
3,500
$1.99
5,250
$1.37
7,000 +
$1.34
Click for Quote
Log in
to unlock special pricing