- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292175-6
TE Connectivity / AMP Brand
292175-6
CT BOX HDR V SMT 6P O/TAPE NAT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 6
- Number of Rows = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 292175-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
700 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 2 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 125,125 VDC|VAC |
| Maximum Current Rating: | 4/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 105 °C |