- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292175-3
292175-3
TE Connectivity / AMP Brand
CT BOX HDR V SMT 3P O/TAPE NAT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CT BOX HDR V SMT 3P O/TAPE NAT
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 3
- Number of Rows = 1
Search Keywords: 2921753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292175-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,217
Ships today, if you order in
Minimum Order Quantity:
700
Order Increment:
700
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
700
$0.5921
1,400
$0.5794
2,800
$0.5666
5,600
$0.4772
7,700
$0.4716
10,500 +
$0.4150
Click for Quote
Log in
to unlock special pricing