- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292175-2
292175-2
TE Connectivity / AMP Brand
CT BOX HDR V SMT 2P O/TAPE NAT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CT BOX HDR V SMT 2P O/TAPE NAT
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 2
- Number of Rows = 1
Search Keywords: 2921752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292175-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Ships today, if you order in
Minimum Order Quantity:
250
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$0.859
700
$0.832
1,400
$0.814
2,800
$0.797
5,600
$0.671
7,700
$0.663
10,500
$0.584
15,400 +
$0.576
Click for Quote
Log in
to unlock special pricing