- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292174-6
292174-6
TE Connectivity / AMP Brand
CT BOX HDR V SMT 6P O/TAPE NAT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CT BOX HDR V SMT 6P O/TAPE NAT
Product Highlights:
- Connector
- Connector Type = Crimp, MT (Mass Termination)
- Mating Type = Header
- 6 Positions
- Number of Rows = 1
Search Keywords: 2921746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292174-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
2,625
$1.843
5,250
$0.973
7,875
$0.669
10,500 +
$0.656
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments