- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292174-5
292174-5
TE Connectivity / AMP Brand
CT BOX HDR V SMT 5P O/TAPE NAT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CT BOX HDR V SMT 5P O/TAPE NAT
Product Highlights:
- Wire-to-Board
- Applies To Printed Circuit Board
- 2.00 mm Centerline
- Connector
- Header
Search Keywords: 2921745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292174-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8750
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
8,750
$2.102
17,500
$1.074
26,250
$0.731
35,000 +
$0.716
Click for Quote
Log in
to unlock special pricing