- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292174-3
292174-3
TE Connectivity / AMP Brand
CT BOX HDR V SMT 3P O/TAPE NAT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CT BOX HDR V SMT 3P O/TAPE NAT
Search Keywords: 2921743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292174-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
524
Can Ship immediately
Minimum Order Quantity:
250
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.883
700
$0.845
1,400
$0.828
2,800
$0.826
5,600
$0.701
7,700
$0.699
10,500
$0.616
15,400 +
$0.614
Click for Quote
Log in
to unlock special pricing