Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292174-2

CT BOX HDR V SMT 2P O/TAPE NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
CT BOX HDR V SMT 2P O/TAPE NAT
Product Highlights:
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • 2.00 mm Centerline
  • Connector
  • Header
Search Keywords: 2921742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292174-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 292174-2 RoHS compliant?
Yes, 292174-2 is RoHS compliant.
What is the lead time for 292174-2?
The standard lead time for 292174-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Ships today, if you order in
Manufacturer Stock:
31,500 can ship
Minimum Order Quantity:
25
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.039
250
$0.930
500
$0.908
1,000
$0.889
3,500
$0.860
7,000
$0.737
10,500
$0.648
17,500 +
$0.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!