Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292173-8

CT BOX HDR H SMT 8P O/TAPE BLA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
CT BOX HDR H SMT 8P O/TAPE BLA
Product Highlights:
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • Connector
  • Header
  • 8 Positions
Search Keywords: 2921738
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292173-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 8
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292173-8 RoHS compliant?
Yes, 292173-8 is RoHS compliant.
What is the lead time for 292173-8?
The standard lead time for 292173-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$3.07
5,000
$1.62
7,500
$1.12
10,000 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!