Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292173-7

CT BOX HDR H SMT 7P O/TAPE BLA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
CT BOX HDR H SMT 7P O/TAPE BLA
Product Highlights:
  • Connector
  • Connector Type = Crimp, MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 7
  • Number of Rows = 1
Search Keywords: 2921737
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292173-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292173-7 RoHS compliant?
Yes, 292173-7 is RoHS compliant.
What is the lead time for 292173-7?
The standard lead time for 292173-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
10 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$2.6300
1,000
$2.6200
3,125
$2.6100
6,250
$1.3800
9,375
$0.9486
12,500 +
$0.9302
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!