Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292173-3

CT BOX HDR H SMT 3P O/TAPE BLA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
CT BOX HDR H SMT 3P O/TAPE BLA
Product Highlights:
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • Connector
  • Header
  • 3 Positions
Search Keywords: 2921733
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292173-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 3
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292173-3 RoHS compliant?
Yes, 292173-3 is RoHS compliant.
What is the lead time for 292173-3?
The standard lead time for 292173-3 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,750
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.961
500
$0.658
1,000
$0.609
2,500
$0.593
5,000
$0.584
7,500
$0.583
10,000 +
$0.581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!