Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292173-2

CT BOX HDR H SMT 2P O/TAPE BLA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
CT BOX HDR H SMT 2P O/TAPE BLA
Product Highlights:
  • Connector
  • Connector Type = Crimp, MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 2
  • Number of Rows = 1
Search Keywords: 2921732
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292173-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 2
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292173-2 RoHS compliant?
Yes, 292173-2 is RoHS compliant.
What is the lead time for 292173-2?
The standard lead time for 292173-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,745
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2000
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.149
500
$0.856
1,000
$0.780
2,000
$0.777
4,000
$0.775
6,000
$0.773
8,000 +
$0.771
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!