- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292172-9
TE Connectivity / AMP Brand
292172-9
The 292172-9 is a 9-position, single-row, SMT standard vertical header from the 2.0 mm pitch AMP CT connector series with tin- ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 292172-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 2 mm |
| Number of Contacts: | 9 |
| Maximum Voltage Rating: | 125,125 VDC|VAC |
| Maximum Current Rating: | 4/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |