Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292172-8

CT POST HDR ASSY 8P IN-TUBE BL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CT POST HDR ASSY 8P IN-TUBE BL
Search Keywords: 2921728
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292172-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292172-8 RoHS compliant?
Yes, 292172-8 is RoHS compliant.
What is the lead time for 292172-8?
The standard lead time for 292172-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,100
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
25
17 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$2.644
500
$2.638
1,000
$2.631
1,875
$2.625
3,750
$1.385
5,625
$0.953
7,500 +
$0.934
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!