Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292172-6

CT POST HDR ASSY 6P IN-TUBE BL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CT POST HDR ASSY 6P IN-TUBE BL
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 6
  • Number of Rows = 1
Search Keywords: 2921726
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292172-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 6
Maximum Voltage Rating: 125,125 VDC|VAC
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292172-6 RoHS compliant?
Yes, 292172-6 is RoHS compliant.
What is the lead time for 292172-6?
The standard lead time for 292172-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
2250
Order Increment:
30
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.454
30
$3.140
510
$3.130
1,020
$3.120
2,250
$3.110
4,500
$1.640
6,750
$1.130
9,000 +
$1.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!