- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292172-2
TE Connectivity / AMP Brand
292172-2
CT POST HDR ASSY 2P IN-TUBE BL
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire-to-Board
- Applies To Printed Circuit Board
- 2.00 mm Centerline
- Connector
- Header
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292172-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C