- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292171-9
292171-9
TE Connectivity / AMP Brand
CT POST HDR ASSY 9P IN-TUBE BL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
CT POST HDR ASSY 9P IN-TUBE BL
Search Keywords: 2921719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292171-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,446
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
20
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
60
$3.43
260
$3.42
500
$3.41
1,000
$3.40
1,500
$3.39
3,000
$1.80
4,500
$1.23
6,000 +
$1.20
Click for Quote
Log in
to unlock special pricing
Accessories