Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292171-8

CT POST HDR ASSY 8P IN-TUBE BL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CT POST HDR ASSY 8P IN-TUBE BL
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • 8 Positions
  • Number of Rows = 1
Search Keywords: 2921718
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292171-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 8
Maximum Voltage Rating: 125,125 VDC|VAC
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292171-8 RoHS compliant?
Yes, 292171-8 is RoHS compliant.
What is the lead time for 292171-8?
The standard lead time for 292171-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 727
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1875
Order Increment:
25
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.61
500
$3.60
1,000
$3.59
1,875
$3.58
3,750
$1.89
5,625
$1.30
7,500 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!