Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292171-7

CT POST HDR ASSY 7P IN-TUBE BL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CT POST HDR ASSY 7P IN-TUBE BL
Search Keywords: 2921717
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292171-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 7
Maximum Voltage Rating: 125,125 VDC|VAC
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292171-7 RoHS compliant?
Yes, 292171-7 is RoHS compliant.
What is the lead time for 292171-7?
The standard lead time for 292171-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
Order Increment:
30
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,500
$2.96
9,000
$1.52
13,500
$1.03
18,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!