Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292171-6

The 292171-6 is a 6-position, 2.0 mm pitch, single-row SMT standard type vertical mount post header with a locating boss and t ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 292171-6 is a 6-position, 2.0 mm pitch, single-row SMT standard type vertical mount post header with a locating boss and tin plating.
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 6
  • Number of Rows = 1
Search Keywords: 2921716
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292171-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292171-6 RoHS compliant?
Yes, 292171-6 is RoHS compliant.
What is the lead time for 292171-6?
The standard lead time for 292171-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,180
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
2250
Order Increment:
30
13 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.70
510
$1.39
1,020
$1.31
2,250
$1.30
4,500
$1.24
6,750
$1.17
9,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!