- Home ›
- All Products›
- 292168-3
TE Connectivity / AMP Brand
292168-3
CT P/HDR ASSY 3P H W/O KINK TU
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
CT P/HDR ASSY 3P H W/O KINK TU
Search Keywords: 2921683
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 292168-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Number of Rows: | 1 |
| Contact Shape & Form: | Round |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Connector Assembly Type: | PCB Mount Header |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Layout: | Inline |
| PCB Mount Retention: | Without |
| PCB Mount Orientation: | Right Angle |
| Assembly Process Feature: | Pick and Place Cover |
| Connector Height: | .346 in, 8.8 mm |
| Round Termination Post & Tail Diameter: | .024 in, .6 mm |
| Connector Width: | .157 in, 4 mm |
| UL Flammability Rating: | UL 94V-0 |
| Housing Material: | PBT GF |
| Mating Alignment Type: | Polarization |
| Contact Mating Area Plating Material Finish: | Matte |
| Header Type: | Partially Shrouded |
| PCB Mount Alignment: | Without |
| Mating Retention: | Without |
| Termination Post & Tail Length: | .126 in, 3.2 mm |
| Packaging Quantity: | 60 |
| Contact Mating Area Plating Material: | Tin |
| Contact Base Material: | Brass |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Number of Positions: | 3 |
| PCB Contact Termination Area Plating Material Thickness: | 39.37 – 78.73 µin, 1 – 2 µm |
| Connector System: | Wire-to-Board |
| Contact Mating Area Plating Material Thickness: | 39.37 – 78.73 µin, 1 – 2 µm |
| Contact Current Rating (Max): | 4 A |
| Mating Pin Diameter: | .024 in, .6 mm |
| Mating Alignment: | With |
| PCB Thickness (Recommended): | .031 – .063 in, .8 mm |
| Contact Type: | Pin |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Sealable: | No |
| Centerline (Pitch): | .079 in, 2 mm |
| Connector Length: | .307 in, 7.8 mm |
| Packaging Type: | Box , Tube |
| Circuit Application: | Power & Signal |
| Operating Temperature Range: | -40 – 105 °C, -40 – 105 °F |
| Primary Product Color: | Natural |
| Operating Voltage: | 125 VAC, 125 VDC |
Tools/3D Models
+
Frequently Asked Questions
Is 292168-3 RoHS compliant?
Yes, 292168-3 is RoHS compliant.
What is the lead time for 292168-3?
The standard lead time for 292168-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
2,250
$0.4397
4,500
$0.2706
6,750
$0.2142
9,000 +
$0.2099
Click for Quote
Log in
to unlock special pricing