Image is representational - see mfr. specs

CT P/HDR ASSY 2P H W/O KINK TU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
CT P/HDR ASSY 2P H W/O KINK TU
Search Keywords: 2921682
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292168-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,000   can ship 6/5/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3000
3 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4004
500
$0.3994
1,000
$0.3984
3,000
$0.3974
6,000
$0.2446
9,000
$0.1936
12,000 +
$0.1898
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!