Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292165-8

CT P/HDR BOX V 8P T/P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CT P/HDR BOX V 8P T/P NAT
Search Keywords: 2921658
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292165-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Number of Positions: 8
Contact Mating Area Length: .165 in, 4.2 mm
PCB Mount Alignment: Without
PCB Mount Retention: With
Mating Retention: Without
Packaging Quantity: 20
Connector System: Wire-to-Board
PCB Contact Termination Area Plating Material Thickness: 39.37 – 78.73 µin, 1 – 2 µm
Contact Current Rating (Max): 4 A
Number of Rows: 1
PCB Contact Termination Area Plating Material: Tin
Termination Post & Tail Length: .126 in, 3.2 mm
Contact Mating Area Plating Material: Tin
Connector Height: .267 in, 6.8 mm
Contact Shape & Form: Round
Sealable: No
PCB Mount Orientation: Vertical
PCB Mount Retention Type: Kinked Legs
Round Termination Post & Tail Diameter: .024 in, .6 mm
Contact Mating Area Plating Material Finish: Matte
Mating Pin Diameter: .024 in, .6 mm
PCB Connector Assembly Type: PCB Mount Header
Assembly Process Feature: Pick and Place Cover
Contact Layout: Inline
Connector Mounting Type: Board Mount
Connector Width: .228 in, 5.8 mm
Connector & Contact Terminates To: Printed Circuit Board
Mating Alignment Type: Polarization
Housing Material: Nylon 66
UL Flammability Rating: UL 94V-0
Termination Method to Printed Circuit Board: Through Hole - Solder
PCB Thickness (Recommended): .031 – .063 in, .8 mm
Contact Type: Pin
Mating Alignment: With
Centerline (Pitch): .079 in, 2 mm
Contact Base Material: Brass
Panel Mount Feature: With
Contact Mating Area Plating Material Thickness: 39.37 – 78.73 µin, 1 – 2 µm
Header Type: Partially Shrouded
Circuit Application: Power & Signal
Operating Voltage: 125 VAC, 125 VDC
Packaging Type: Box , Tube
Operating Temperature Range: -40 – 105 °C, -40 – 105 °F
Primary Product Color: Natural
Connector Length: .701 in, 17.8 mm
Approved Standards: CSA LR7189 , UL E28476
Agency/Standard: CSA , UL
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292165-8 RoHS compliant?
Yes, 292165-8 is RoHS compliant.
What is the lead time for 292165-8?
The standard lead time for 292165-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
938
$1.344
1,875
$0.828
2,813
$0.655
3,750 +
$0.642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!