Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292165-4

CT P/HDR BOX V 4P T/P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CT P/HDR BOX V 4P T/P NAT
Product Highlights:
  • Connector
  • Connector Type = Crimp, MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 4
  • Number of Rows = 1
Search Keywords: 2921654
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292165-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292165-4 RoHS compliant?
Yes, 292165-4 is RoHS compliant.
What is the lead time for 292165-4?
The standard lead time for 292165-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1688
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,688
$1.847
3,375
$0.978
5,063
$0.688
6,750 +
$0.674
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!