- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292164-4
TE Connectivity / AMP Brand
292164-4
CT P/HDR BOX H ASSY 4P T/P NAT
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
CT P/HDR BOX H ASSY 4P T/P NAT
Product Highlights:
- Connector
- Connector Type = Crimp, MT (Mass Termination)
- Mating Type = Header
- 4 Positions
- Number of Rows = 1
Search Keywords: 2921644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292164-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 292164-4 RoHS compliant?
Yes, 292164-4 is RoHS compliant.
What is the lead time for 292164-4?
The standard lead time for 292164-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1688
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,688
$0.8796
3,375
$0.5414
5,063
$0.4286
6,750 +
$0.4200
Click for Quote
Log in
to unlock special pricing
Accessories