Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292161-5

CT P/HDR ASSY V 5P W/KINK NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT P/HDR ASSY V 5P W/KINK NAT
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 5
  • Number of Rows = 1
Search Keywords: 2921615
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292161-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 5
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292161-5 RoHS compliant?
Yes, 292161-5 is RoHS compliant.
What is the lead time for 292161-5?
The standard lead time for 292161-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71,746
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4496
1,000
$0.2660
2,500
$0.2634
5,000
$0.2627
10,000
$0.2621
15,000
$0.2614
20,000 +
$0.2608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!