Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292156-6

CT RELAY HDR ASSY FREE HANGING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT RELAY HDR ASSY FREE HANGING
Product Highlights:
  • Connector
  • Wire-to-Wire
  • Applies To Wire
  • 2.00 mm Centerline
  • 6 Positions
Search Keywords: 2921566
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292156-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: Coupler Header
Body Orientation: Straight
Gender: M/M
Mounting: Panel Mount
Pitch: 2 mm
Number of Contacts: 6
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 4/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292156-6 RoHS compliant?
Yes, 292156-6 is RoHS compliant.
What is the lead time for 292156-6?
The standard lead time for 292156-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,105
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
2000
Order Increment:
400
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.8392
400
$1.6720
800
$1.6670
1,200
$1.6630
2,000
$1.6590
4,000
$0.8780
6,000
$0.6180
8,000 +
$0.6060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!