Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292156-5

CT RELAY HDR ASSY FREE HANGING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT RELAY HDR ASSY FREE HANGING
Product Highlights:
  • Connector
  • Connector Type = Crimp, MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 5
  • Number of Rows = 1
Search Keywords: 2921565
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292156-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Coupler Header
Body Orientation: Straight
Gender: M/M
Mounting: Panel Mount
Pitch: 2 mm
Number of Contacts: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292156-5 RoHS compliant?
Yes, 292156-5 is RoHS compliant.
What is the lead time for 292156-5?
The standard lead time for 292156-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately You may purchase all in-stock quantity of 700
Stock lot only:
700
Minimum Order Quantity:
10000
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6006
10,000 +
$0.5460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!