- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292156-2
TE Connectivity / AMP Brand
292156-2
CT RELAY HDR ASSY FREE HANGING
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Crimp, MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 2
- Number of Rows = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 292156-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Type: | Coupler Header |
| Body Orientation: | Straight |
| Gender: | M/M |
| Mounting: | Panel Mount |
| Pitch: | 2 mm |
| Number of Contacts: | 2 |