- Home ›
- All Products›
- 292134-8
292134-8
TE Connectivity / AMP Brand
CT BOX HDR ASSY V 8P AU W/KINK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT BOX HDR ASSY V 8P AU W/KINK
Search Keywords: 2921348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292134-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Nylon 66
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Kinked
-
PCB Mount Alignment:Without
-
Mating Pin Diameter:.024 in, .6 mm
-
PCB Mount Retention:With
-
Centerline (Pitch):.078 in, 2 mm
-
Sealable:No
-
Connector Width:.228 in, 5.8 mm
-
UL Flammability Rating:UL 94V-0
-
Connector Height:.267 in, 6.8 mm
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
Contact Shape & Form:Round
-
Number of Rows:1
-
Contact Underplating Material Thickness:39.37 – 78.74 µin, 1 – 2 µm
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Vertical
-
Number of Positions:8
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Length:.7 in, 17.8 mm
-
Contact Mating Area Plating Material Thickness:7.87 µin, .2 µm
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Mating Retention:With
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Header Type:Partially Shrouded
-
Packaging Type:Bag
-
Primary Product Color:Natural
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Circuit Application:Power & Signal
-
Operating Voltage:125 VAC, 125 VDC
-
Contact Type:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
6,000
$5.17
12,000
$2.64
18,000
$1.80
24,000 +
$1.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments