Image is representational - see mfr. specs

CT BOX HDR ASSY V 5P AU W/KINK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CT BOX HDR ASSY V 5P AU W/KINK
Product Highlights:
  • Connector
  • Connector Type = Blindmate
  • Mating Type = Header
  • Number of Positions = 5
  • Number of Rows = 1
Search Keywords: 2921345
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292134-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Assembly Process Feature:
    Pick and Place Cover
  • Contact Type:
    Pin
  • PCB Mount Retention Type:
    Kinked Legs
  • Connector Height:
    .267 in, 6.8 mm
  • Contact Current Rating (Max):
    4 A
  • Contact Base Material:
    Brass
  • PCB Mount Alignment Type:
    Kinked Legs
  • Mating Pin Diameter:
    .024 in, .6 mm
  • Number of Rows:
    1
  • PCB Mount Orientation:
    Vertical
  • Mating Retention Type:
    Polarized Lock
  • PCB Contact Termination Area Plating Material:
    Gold
  • Round Termination Post & Tail Diameter:
    .024 in, .6 mm
  • Operating Temperature Range:
    -40 – 221 °C, -40 – 105 °F
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Length:
    .165 in, 4.2 mm
  • Mating Alignment:
    With
  • Housing Material:
    66 Nylon
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Alignment Type:
    Polarization
  • Contact Mating Area Plating Material Thickness:
    7.87 µin, .2 µm
  • PCB Mount Retention:
    With
  • Mating Retention:
    Without
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Shape & Form:
    Round , Rounded
  • PCB Contact Termination Area Plating Material Thickness:
    7.874 µin, .2 µm
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Alignment:
    Without
  • Connector System:
    Wire-to-Board
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 mm
  • Connector Width:
    .228 in, 5.8 mm
  • Contact Layout:
    Inline
  • Sealable:
    No
  • Packaging Quantity:
    1000
  • Number of Positions:
    5
  • Connector Mounting Type:
    Board Mount
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Post & Tail Length:
    .126 in, 3.2 mm
  • Packaging Type:
    Bag , Box
  • Circuit Application:
    Power & Signal
  • Connector Length:
    .465 in, 11.8 mm
  • Primary Product Color:
    Natural
  • Header Type:
    Partially Shrouded
  • Operating Voltage:
    125 VAC, 125 VDC
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$3.14
8,000
$1.61
12,000
$1.09
16,000 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!